Similar

SPW2430HR5H-B | |
|---|---|
DigiKey Part Number | 6017-SPW2430HR5H-BTR-ND - Tape & Reel (TR) 6017-SPW2430HR5H-BCT-ND - Cut Tape (CT) 6017-SPW2430HR5H-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW2430HR5H-B |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW2430HR5H-B Models |
Category | S/N Ratio 59dB |
Manufacturer Syntiant | Impedance 450 Ohms |
Series | Voltage Range 1.5 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 110 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -42dB ±3dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMM-3125AT-42316-TR | Same Sky (Formerly CUI Devices) | 12 525 | 102-5098-1-ND | 1,02000 Kč | Similar |



