
SPH9855LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH9855LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH9855LM4H-1CT-ND - Cut Tape (CT) 6017-SPH9855LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH9855LM4H-1 |
Description | SPH9855LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 34,35300 Kč | 343,53 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 50 | 29,14520 Kč | 1 457,26 Kč |
| 100 | 27,18610 Kč | 2 718,61 Kč |
| 250 | 25,38072 Kč | 6 345,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 20,73553 Kč | 122 339,63 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










