
RF220UF1 | |
|---|---|
DigiKey Part Number | 745-1054-ND |
Manufacturer | |
Manufacturer Product Number | RF220UF1 |
Description | RF TXRX MOD CHIP + U.FL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip + U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Integrated, Chip + U.FL |
Series | Memory Size 128kB Flash, 58kB RAM |
Packaging Tray | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Receiving 22mA |
DigiKey Programmable Not Verified | Current - Transmitting 150mA |
RF Family/Standard 802.15.4 | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 24-DIP Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,71000 Kč | 1 372,71 Kč |
| 10 | 1 204,53000 Kč | 12 045,30 Kč |
| 25 | 1 146,33520 Kč | 28 658,38 Kč |
| 100 | 1 066,61490 Kč | 106 661,49 Kč |
| Unit Price without VAT: | 1 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,97910 Kč |


