VMMP2O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 35,55160 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 37,50480 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 33,93400 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 19
Unit Price: 46,37000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 36,80920 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: 46,52000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: 42,62000 Kč
Image for VMMP2O is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP2O

DigiKey Part Number
SC3579-ND
Manufacturer
Manufacturer Product Number
VMMP2O
Description
CABLE M-M MICRO-WECO 2' ORG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.00' (609.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
2.00' (609.60mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Orange
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25827,95960 Kč20 698,99 Kč
Manufacturers Standard Package
Unit Price without VAT:827,95960 Kč
Unit Price with VAT:1 001,83112 Kč
Alternate Color
CABLE M-M MICRO-WECO 2'
In-Stock: 0
Unit Price: 867,43560 Kč
CABLE M-M MICRO-WECO 2' RED
In-Stock: 25
Unit Price: 1 134,94000 Kč
CABLE M-M MICRO-WECO 2' BLU
In-Stock: 0
Unit Price: 827,95960 Kč
CABLE M-M MICRO-WECO 2' GRN
In-Stock: 19
Unit Price: 1 131,37000 Kč
CABLE M-M MICRO-WECO 2' GRAY
In-Stock: 0
Unit Price: 898,11800 Kč
Alternate Length
CABLE M-M MICRO-WECO 3' ORG
In-Stock: 0
Unit Price: 854,29960 Kč
CABLE M-M MICRO-WECO 1'
In-Stock: 0
Unit Price: 890,87800 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 0
Unit Price: 1 043,54200 Kč
CABLE M-M MICRO-WECO 4' ORG
In-Stock: 0
Unit Price: 937,30880 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 950,89040 Kč