
TARA6FX | |
|---|---|
DigiKey Part Number | SC2585-ND |
Manufacturer | |
Manufacturer Product Number | TARA6FX |
Description | CONN PLUG FMALE MINI XLR 6P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black, Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 6 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.120" ~ 0.150" (3.05mm ~ 3.81mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Latch Lock | Applications Audio, Communication Systems, Industrial, Medical |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,39000 Kč | 517,39 Kč |
| 10 | 439,63500 Kč | 4 396,35 Kč |
| 25 | 412,11520 Kč | 10 302,88 Kč |
| 50 | 392,44420 Kč | 19 622,21 Kč |
| 100 | 373,72660 Kč | 37 372,66 Kč |
| 300 | 345,87907 Kč | 103 763,72 Kč |
| 500 | 333,65276 Kč | 166 826,38 Kč |
| Unit Price without VAT: | 517,39000 Kč |
|---|---|
| Unit Price with VAT: | 626,04190 Kč |



