
TA6MLX | |
|---|---|
DigiKey Part Number | SC2004-ND |
Manufacturer | |
Manufacturer Product Number | TA6MLX |
Description | CONN RCPT MALE MINI XLR 6P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TA6MLX Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.115" ~ 0.190" (2.92mm ~ 4.83mm) |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Copper Alloy | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 10 | 297,47900 Kč | 2 974,79 Kč |
| 25 | 278,84520 Kč | 6 971,13 Kč |
| 50 | 265,54080 Kč | 13 277,04 Kč |
| 100 | 252,86840 Kč | 25 286,84 Kč |
| 300 | 234,02270 Kč | 70 206,81 Kč |
| 500 | 225,74866 Kč | 112 874,33 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |



