
TA7MLX | |
|---|---|
DigiKey Part Number | TA7MLX-ND |
Manufacturer | |
Manufacturer Product Number | TA7MLX |
Description | CONN RCPT MALE MINI XLR 7P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TA7MLX Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.115" ~ 0.250" (2.92mm ~ 6.35mm) |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Copper Alloy | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 307,20070 Kč | 30 720,07 Kč |
| Unit Price without VAT: | 307,20070 Kč |
|---|---|
| Unit Price with VAT: | 371,71285 Kč |


