
TA7FLX | |
|---|---|
DigiKey Part Number | SC2700-ND |
Manufacturer | |
Manufacturer Product Number | TA7FLX |
Description | CONN PLUG FMALE MINI XLR 7P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | TA7FLX Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 7 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.115" ~ 0.250" (2.92mm ~ 6.35mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 25 | 333,92680 Kč | 8 348,17 Kč |
| 50 | 317,99380 Kč | 15 899,69 Kč |
| 100 | 302,82270 Kč | 30 282,27 Kč |
| 300 | 280,25540 Kč | 84 076,62 Kč |
| 500 | 270,34674 Kč | 135 173,37 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |



