6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
RN114BPC
RN114BPC

RN114BPC

DigiKey Part Number
SC1125-ND
Manufacturer
Manufacturer Product Number
RN114BPC
Description
CONN JACK STEREO 6.35MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RN114BPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware
Packaging
Bulk
Contact Material - Plating
Silver
Part Status
Active
Body Color
Black
Connector Type
Phone Jack
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Gender
Female
Housing Material
Thermoplastic
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material
Copper Alloy
Industry Recognized Mating Diameter
Panel Hole Size
0.375" (9.52mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Thread Size
3/8"-32
Internal Switch(s)
Two Switches
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
10125,33700 Kč1 253,37 Kč
25117,48800 Kč2 937,20 Kč
50111,87740 Kč5 593,87 Kč
100106,53760 Kč10 653,76 Kč
30098,59330 Kč29 577,99 Kč
50095,10498 Kč47 552,49 Kč
1 00090,56941 Kč90 569,41 Kč
Manufacturers Standard Package
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč