



RN112BPC | |
|---|---|
DigiKey Part Number | SC1123-ND |
Manufacturer | |
Manufacturer Product Number | RN112BPC |
Description | CONN JACK STEREO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RN112BPC Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware |
Packaging Bulk | Contact Material - Plating Silver |
Part Status Active | Body Color Black |
Connector Type Phone Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Gender Female | Housing Material Thermoplastic |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Copper Alloy |
Industry Recognized Mating Diameter | Panel Hole Size 0.375" (9.52mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,24400 Kč | 922,44 Kč |
| 25 | 86,46960 Kč | 2 161,74 Kč |
| 50 | 82,33740 Kč | 4 116,87 Kč |
| 100 | 78,40650 Kč | 7 840,65 Kč |
| 300 | 72,55930 Kč | 21 767,79 Kč |
| 500 | 69,99138 Kč | 34 995,69 Kč |
| 1 000 | 69,41939 Kč | 69 419,39 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |



