
RAHUC31AUTR | |
|---|---|
DigiKey Part Number | 137-RAHUC31AUTR-ND - Tape & Reel (TR) 137-RAHUC31AUTRCT-ND - Cut Tape (CT) 137-RAHUC31AUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHUC31AUTR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUC31AUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96740 Kč | 1 598,37 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 250 | 28,53292 Kč | 7 133,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,28399 Kč | 21 027,19 Kč |
| 1 600 | 25,02988 Kč | 40 047,81 Kč |
| 2 400 | 24,32435 Kč | 58 378,44 Kč |
| 4 000 | 23,46406 Kč | 93 856,24 Kč |
| 5 600 | 22,91422 Kč | 128 319,63 Kč |
| 8 000 | 22,34544 Kč | 178 763,52 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











