Parametric Equivalent

PJRAS3X2S02X | |
|---|---|
DigiKey Part Number | PJRAS3X2S02X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS3X2S02X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS3X2S02X Models |
Category | Shielding Shielded |
Mfr | Features Grounding Tab |
Series | Insulation Color Red, White, Yellow |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Yellow |
Number of Positions/Contacts 6 Sets of 2 Conductors, 9 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAS3X2S01X | Switchcraft Inc. | 0 | SC1860-ND | 121,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 064 | 81,81247 Kč | 87 048,47 Kč |
| Unit Price without VAT: | 81,81247 Kč |
|---|---|
| Unit Price with VAT: | 98,99309 Kč |



