Parametric Equivalent




PJRAS3X2S01X | |
|---|---|
DigiKey Part Number | SC1860-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS3X2S01X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS3X2S01X Models |
Category | Shielding Shielded |
Mfr | Features Grounding Tab |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, White |
Number of Positions/Contacts 6 Sets of 2 Conductors, 9 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAS3X2S02X | Switchcraft Inc. | 0 | PJRAS3X2S02X-ND | 81,81247 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 103,47800 Kč | 1 034,78 Kč |
| 25 | 97,00240 Kč | 2 425,06 Kč |
| 56 | 91,63000 Kč | 5 131,28 Kč |
| 112 | 87,25607 Kč | 9 772,68 Kč |
| 280 | 81,79396 Kč | 22 902,31 Kč |
| 504 | 78,47252 Kč | 39 550,15 Kč |
| 1 008 | 74,73039 Kč | 75 328,23 Kč |
| 2 520 | 70,05691 Kč | 176 543,41 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |




