
PJRAS1X2S02X | |
|---|---|
DigiKey Part Number | PJRAS1X2S02X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS1X2S02X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS1X2S02X Models |
Category | Shielding Shielded |
Mfr | Features Grounding Tab |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAS1X2S01AUX | Switchcraft Inc. | 635 | SC1856-ND | 115,70000 Kč | Parametric Equivalent |
| PJRAS1X2S01X | Switchcraft Inc. | 1 085 | SC1857-ND | 55,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 45,48800 Kč | 4 548,80 Kč |
| 324 | 41,86639 Kč | 13 564,71 Kč |
| 648 | 39,86833 Kč | 25 834,68 Kč |
| 1 296 | 37,96620 Kč | 49 204,20 Kč |
| 2 592 | 36,15569 Kč | 93 715,55 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |









