



KLP42X-60-W/R | |
|---|---|
DigiKey Part Number | 2092-KLP42X-60-W/R-ND |
Manufacturer | |
Manufacturer Product Number | KLP42X-60-W/R |
Description | STK RCA JACK 2X1 WHT OVR RED ROH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | KLP42X-60-W/R Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | Insulation Color Red, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Mono | Contact Material - Plating Nickel, Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.132" (3.35mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,29560 Kč | 782,39 Kč |
| 80 | 28,82500 Kč | 2 306,00 Kč |
| 160 | 27,44700 Kč | 4 391,52 Kč |
| 320 | 26,13659 Kč | 8 363,71 Kč |
| 560 | 25,12448 Kč | 14 069,71 Kč |
| 1 040 | 24,05079 Kč | 25 012,82 Kč |
| 2 560 | 22,57055 Kč | 57 780,61 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |







