PJRAS1X2S02AUX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJRAS1X2S02AUX

DigiKey Part Number
PJRAS1X2S02AUX-ND
Manufacturer
Manufacturer Product Number
PJRAS1X2S02AUX
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAS1X2S02AUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Sets of 2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Grounding Tab
Insulation Color
Red, White
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Copper Alloy
Body Color
Gold, Black
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,20000 Kč116,20 Kč
1098,76700 Kč987,67 Kč
2592,57800 Kč2 314,45 Kč
5088,15320 Kč4 407,66 Kč
10083,94320 Kč8 394,32 Kč
32477,26194 Kč25 032,87 Kč
64873,57593 Kč47 677,20 Kč
1 29670,06742 Kč90 807,38 Kč
2 59266,72712 Kč172 956,70 Kč
Manufacturers Standard Package
Unit Price without VAT:116,20000 Kč
Unit Price with VAT:140,60200 Kč