3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
PJRAS1X1S01X
PJRAS1X1S01X

PJRAS1X1S01X

DigiKey Part Number
SC1855-ND
Manufacturer
Manufacturer Product Number
PJRAS1X1S01X
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAS1X1S01X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Grounding Tab
Insulation Color
Black
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Copper
Body Color
Silver, Black
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,93800 Kč319,38 Kč
2529,93480 Kč748,37 Kč
5028,50680 Kč1 425,34 Kč
10027,14410 Kč2 714,41 Kč
32424,98179 Kč8 094,10 Kč
64823,78898 Kč15 415,26 Kč
1 29622,65386 Kč29 359,40 Kč
2 59221,57309 Kč55 917,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč