



N113BX | |
|---|---|
DigiKey Part Number | SC2526-ND |
Manufacturer | |
Manufacturer Product Number | N113BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | N113BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 250 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,04500 Kč | 1 120,45 Kč |
| 25 | 105,01520 Kč | 2 625,38 Kč |
| 50 | 100,00080 Kč | 5 000,04 Kč |
| 100 | 95,22590 Kč | 9 522,59 Kč |
| 250 | 89,26584 Kč | 22 316,46 Kč |
| 500 | 85,00704 Kč | 42 503,52 Kč |
| 1 000 | 80,95317 Kč | 80 953,17 Kč |
| 2 500 | 75,89148 Kč | 189 728,70 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |



