6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Understanding Audio Jack Switches and Schematics

SJ-63013G

DigiKey Part Number
2223-SJ-63013G-ND
Manufacturer
Manufacturer Product Number
SJ-63013G
Description
AUDIO JACK, 6.35 MM, VERTICAL, 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
SJ-63013G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Cover, Mounting Hardware, Thread Lock
Series
Operating Temperature
-25°C ~ 70°C
Packaging
Bag
Voltage - Rated
12VDC
Part Status
Active
Current Rating (Amps)
1 A
Connector Type
Phone Jack
Mating Length/Depth
1.220" (31.00mm)
Gender
Female
Contact Material - Plating
Silver
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.252" (6.40mm)
Housing Material
Polyoxymethylene (POM)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Contact Material
Brass, Phosphor Bronze
Internal Switch(s)
Single Switch
Thread Size
M9x0.75
Mounting Type
Panel Mount
Base Product Number
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,36900 Kč683,69 Kč
2564,07760 Kč1 601,94 Kč
5061,02020 Kč3 051,01 Kč
10058,10360 Kč5 810,36 Kč
30053,76887 Kč16 130,66 Kč
50051,86590 Kč25 932,95 Kč
1 00049,39171 Kč49 391,71 Kč
2 50046,30235 Kč115 755,87 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč