MNS112BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNS112BX
N112BX
N112BX

N112BX

DigiKey Part Number
SC2525-ND
Manufacturer
Manufacturer Product Number
N112BX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
48VDC
Current Rating (Amps)
250 mA
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyester, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1095,82000 Kč958,20 Kč
2589,80760 Kč2 245,19 Kč
5085,51780 Kč4 275,89 Kč
10081,43400 Kč8 143,40 Kč
25076,33572 Kč19 083,93 Kč
50072,69322 Kč36 346,61 Kč
1 00069,22629 Kč69 226,29 Kč
2 50064,89698 Kč162 242,45 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč