N112APCX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 165
Unit Price: 87,80000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 123,67000 Kč
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
N112APCX
N112APCX

N112APCX

DigiKey Part Number
N112APCX-ND
Manufacturer
Manufacturer Product Number
N112APCX
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
N112APCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Active
Current Rating (Amps)
250 mA
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Color
Black
Signal Lines
Mono
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Industry Recognized Mating Diameter
Housing Material
Polyester, Glass Filled
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 3 Contacts
Panel Hole Size
0.375" (9.52mm)
Internal Switch(s)
Single Switch
Thread Size
3/8"-32
Mounting Type
Panel Mount, Through Hole
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112APCXSwitchcraft Inc.165SC1809-ND87,80000 KčParametric Equivalent
PC12ASwitchcraft Inc.0SC1851-ND123,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,33000 Kč115,33 Kč
1097,93700 Kč979,37 Kč
2591,80600 Kč2 295,15 Kč
5087,42200 Kč4 371,10 Kč
10083,24680 Kč8 324,68 Kč
25078,03460 Kč19 508,65 Kč
50074,31148 Kč37 155,74 Kč
1 00070,76772 Kč70 767,72 Kč
2 50066,34201 Kč165 855,02 Kč
Manufacturers Standard Package
Unit Price without VAT:115,33000 Kč
Unit Price with VAT:139,54930 Kč