Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDSMT2ARATRX | |
|---|---|
DigiKey Part Number | 137-MDSMT2ARATRXTR-ND - Tape & Reel (TR) 137-MDSMT2ARATRXCT-ND - Cut Tape (CT) 137-MDSMT2ARATRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSMT2ARATRX |
Description | CONN JACK MONO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MDSMT2ARATRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,27000 Kč | 48,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,63290 Kč | 33 632,90 Kč |
| Unit Price without VAT: | 48,27000 Kč |
|---|---|
| Unit Price with VAT: | 58,40670 Kč |





