
L732RAU | |
|---|---|
DigiKey Part Number | 137-L732RAU-ND |
Manufacturer | |
Manufacturer Product Number | L732RAU |
Description | SEALED UNMATED DC POWER JACK, 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Lock |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 1.30mm ID (0.051") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Kinked Pin, Solder Eyelet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| 10 | 296,81500 Kč | 2 968,15 Kč |
| 25 | 278,22080 Kč | 6 955,52 Kč |
| 50 | 264,94000 Kč | 13 247,00 Kč |
| 100 | 252,29730 Kč | 25 229,73 Kč |
| 300 | 233,49330 Kč | 70 047,99 Kč |
| 500 | 225,23774 Kč | 112 618,87 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |

