
732RAU | |
|---|---|
DigiKey Part Number | 137-732RAU-ND |
Manufacturer | |
Manufacturer Product Number | 732RAU |
Description | SEALED UNMATED DC POWER JACK, 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Lock |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 1.30mm ID (0.051") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Kinked Pin, Solder Eyelet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 257,54500 Kč | 2 575,45 Kč |
| 25 | 241,41480 Kč | 6 035,37 Kč |
| 50 | 229,89020 Kč | 11 494,51 Kč |
| 100 | 218,92230 Kč | 21 892,23 Kč |
| 300 | 202,60353 Kč | 60 781,06 Kč |
| 500 | 195,43982 Kč | 97 719,91 Kč |
| 1 000 | 186,12428 Kč | 186 124,28 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |

