
ENDPCAP | |
|---|---|
DigiKey Part Number | 137-ENDPCAP-ND |
Manufacturer | |
Manufacturer Product Number | ENDPCAP |
Description | IP67 SEALED RJ45, SCREW ON CAP F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ45 Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ45 Receptacles | |
Features | IP67, Lanyard | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,71400 Kč | 777,14 Kč |
| 25 | 72,84640 Kč | 1 821,16 Kč |
| 50 | 69,36060 Kč | 3 468,03 Kč |
| 100 | 66,04920 Kč | 6 604,92 Kč |
| 300 | 61,12167 Kč | 18 336,50 Kč |
| 500 | 58,95902 Kč | 29 479,51 Kč |
| 1 000 | 56,14655 Kč | 56 146,55 Kč |
| 2 500 | 52,63502 Kč | 131 587,55 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |






