
EN3POS16 | |
|---|---|
DigiKey Part Number | EN3POS16-ND |
Manufacturer | |
Manufacturer Product Number | EN3POS16 |
Description | CONN EN3 POSITIONER 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Contacts, 16 AWG |
Datasheet | Datasheet |
Category | Tool Type Positioner |
Manufacturer Switchcraft Inc. | For Use With/Related Products Circular Contacts, 16 AWG |
Series | Compatible Tools EN3CR, EN3CRAUTO |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 618,85000 Kč | 3 618,85 Kč |
| Unit Price without VAT: | 3 618,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 378,80850 Kč |


