
EN3CR | |
|---|---|
DigiKey Part Number | EN3CR-ND |
Manufacturer | |
Manufacturer Product Number | EN3CR |
Description | TOOL HAND CRIMPER 16-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Switchcraft Inc. | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Circular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 16-20 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 396,45000 Kč | 19 396,45 Kč |
| Unit Price without VAT: | 19 396,45000 Kč |
|---|---|
| Unit Price with VAT: | 23 469,70450 Kč |



