
EN3L5MX | |
|---|---|
DigiKey Part Number | SC274-ND |
Manufacturer | |
Manufacturer Product Number | EN3L5MX |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications General Purpose, Instrumentation, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,50000 Kč | 353,50 Kč |
| 10 | 300,50700 Kč | 3 005,07 Kč |
| 25 | 281,68280 Kč | 7 042,07 Kč |
| 50 | 268,23920 Kč | 13 411,96 Kč |
| 100 | 255,44020 Kč | 25 544,02 Kč |
| 300 | 236,40267 Kč | 70 920,80 Kč |
| 500 | 228,04364 Kč | 114 021,82 Kč |
| Unit Price without VAT: | 353,50000 Kč |
|---|---|
| Unit Price with VAT: | 427,73500 Kč |








