



EN3C3M16X | |
|---|---|
DigiKey Part Number | SC1840-ND |
Manufacturer | |
Manufacturer Product Number | EN3C3M16X |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3C3M16X Models |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications General Purpose, Instrumentation, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 265,81400 Kč | 2 658,14 Kč |
| 25 | 249,17080 Kč | 6 229,27 Kč |
| 50 | 237,27320 Kč | 11 863,66 Kč |
| 100 | 225,95320 Kč | 22 595,32 Kč |
| 300 | 209,11067 Kč | 62 733,20 Kč |
| 500 | 201,71602 Kč | 100 858,01 Kč |
| 1 000 | 192,10146 Kč | 192 101,46 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |






