
EN3C3M16LX | |
|---|---|
DigiKey Part Number | SC2814-ND |
Manufacturer | |
Manufacturer Product Number | EN3C3M16LX |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | General Purpose, Instrumentation, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,05000 Kč | 384,05 Kč |
| 10 | 326,33000 Kč | 3 263,30 Kč |
| 25 | 305,89040 Kč | 7 647,26 Kč |
| 50 | 291,29260 Kč | 14 564,63 Kč |
| 100 | 277,39410 Kč | 27 739,41 Kč |
| 300 | 256,72013 Kč | 77 016,04 Kč |
| 500 | 247,64496 Kč | 123 822,48 Kč |
| Unit Price without VAT: | 384,05000 Kč |
|---|---|
| Unit Price with VAT: | 464,70050 Kč |



