6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2P6M26P

DigiKey Part Number
SC1735-ND
Manufacturer
Manufacturer Product Number
EN2P6M26P
Description
CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
EN2P6M26P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
125VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
Communication Systems, Industrial, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
10263,63000 Kč2 636,30 Kč
25247,11280 Kč6 177,82 Kč
50235,31620 Kč11 765,81 Kč
100224,08860 Kč22 408,86 Kč
300207,38603 Kč62 215,81 Kč
500200,05172 Kč100 025,86 Kč
1 000190,51758 Kč190 517,58 Kč
Manufacturers Standard Package
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč