6 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2C6F26G2

DigiKey Part Number
SC1632-ND
Manufacturer
Manufacturer Product Number
EN2C6F26G2
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp or Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
1A
Voltage Rating
125VAC/DC
Cable Opening
0.140" ~ 0.180" (3.56mm ~ 4.57mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
Communication Systems, Industrial, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1444,74000 Kč444,74 Kč
10377,88000 Kč3 778,80 Kč
25354,21960 Kč8 855,49 Kč
50337,31180 Kč16 865,59 Kč
100321,21900 Kč32 121,90 Kč
300297,28480 Kč89 185,44 Kč
500286,77304 Kč143 386,52 Kč
Manufacturers Standard Package
Unit Price without VAT:444,74000 Kč
Unit Price with VAT:538,13540 Kč