5 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2P5F26

DigiKey Part Number
SC1677-ND
Manufacturer
Manufacturer Product Number
EN2P5F26
Description
CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
1A
Mounting Type
Panel Mount
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Crimp or Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
Communication Systems, Industrial, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,43000 Kč361,43 Kč
10307,22200 Kč3 072,22 Kč
25287,97280 Kč7 199,32 Kč
50274,22900 Kč13 711,45 Kč
100261,14420 Kč26 114,42 Kč
300241,68327 Kč72 504,98 Kč
500233,13654 Kč116 568,27 Kč
Manufacturers Standard Package
Unit Price without VAT:361,43000 Kč
Unit Price with VAT:437,33030 Kč