
EN2C5M26G1 | |
|---|---|
DigiKey Part Number | SC1626-ND |
Manufacturer | |
Manufacturer Product Number | EN2C5M26G1 |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 5 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,34000 Kč | 281,34 Kč |
| 10 | 239,08700 Kč | 2 390,87 Kč |
| 25 | 224,10480 Kč | 5 602,62 Kč |
| 50 | 213,41020 Kč | 10 670,51 Kč |
| 100 | 203,22430 Kč | 20 322,43 Kč |
| 300 | 188,07630 Kč | 56 422,89 Kč |
| 500 | 181,42450 Kč | 90 712,25 Kč |
| 1 000 | 172,77739 Kč | 172 777,39 Kč |
| Unit Price without VAT: | 281,34000 Kč |
|---|---|
| Unit Price with VAT: | 340,42140 Kč |



