EHUSBMNMNPKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHUSBMNMNPKG

DigiKey Part Number
SC3797-ND
Manufacturer
Manufacturer Product Number
EHUSBMNMNPKG
Description
ADAPT USB MINI B 2.0 FML TO FML
Customer Reference
Detailed Description
Adapter Connector USB - Mini B 2.0 Female To USB - Mini B 2.0 Female Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB - Mini B 2.0 Female
Convert To (Adapter End)
USB - Mini B 2.0 Female
Mounting Type
Panel Mount, Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,32000 Kč387,32 Kč
10329,11700 Kč3 291,17 Kč
25308,50040 Kč7 712,51 Kč
Manufacturers Standard Package
Unit Price without VAT:387,32000 Kč
Unit Price with VAT:468,65720 Kč