
SPM-05-S-B-VT1-PF | |
|---|---|
DigiKey Part Number | SAM12879-ND |
Manufacturer | |
Manufacturer Product Number | SPM-05-S-B-VT1-PF |
Description | SPM SEALED PORT MINI USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SPM-05-S-B-VT1-PF Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Samtec Inc. | Operating Temperature -55°C ~ 125°C |
Series | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 1.9A per Contact |
Part Status Active | Voltage - Rated 190V |
Connector Type USB - mini B | Mating Cycles 1000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Panel Mount, Through Hole | Shell/Shielding Material Phosphor Bronze |
Mounting Feature Bulkhead - Front Side Nut | Insulation Color Black |
Termination Solder | Base Product Number |
Features Circular Threaded Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 25 | 92,64320 Kč | 2 316,08 Kč |
| 50 | 87,82200 Kč | 4 391,10 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


