Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHUSBBABXPKG

DigiKey Part Number
SC1579-ND
Manufacturer
Manufacturer Product Number
EHUSBBABXPKG
Description
ADAPTER USB B RCPT TO USB A RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Manufacturer
Switchcraft Inc.
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1534,94000 Kč534,94 Kč
10454,67100 Kč4 546,71 Kč
25426,20280 Kč10 655,07 Kč
50405,86480 Kč20 293,24 Kč
100386,50660 Kč38 650,66 Kč
250362,33344 Kč90 583,36 Kč
500345,06342 Kč172 531,71 Kč
Manufacturers Standard Package
Unit Price without VAT:534,94000 Kč
Unit Price with VAT:647,27740 Kč