



EHTSLB | |
|---|---|
DigiKey Part Number | SC2880-ND |
Manufacturer | |
Manufacturer Product Number | EHTSLB |
Description | SWITCH TOGGLE DPDT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 223,86000 Kč | 2 238,60 Kč |
| 25 | 211,08880 Kč | 5 277,22 Kč |
| 50 | 201,89580 Kč | 10 094,79 Kč |
| 100 | 193,08290 Kč | 19 308,29 Kč |
| 250 | 182,00144 Kč | 45 500,36 Kč |
| 500 | 174,02512 Kč | 87 012,56 Kč |
| 1 000 | 166,38290 Kč | 166 382,90 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |




