Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
SC1564-ND
SC1564-ND

EHLC2M

DigiKey Part Number
SC1564-ND
Manufacturer
Manufacturer Product Number
EHLC2M
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
Switchcraft Inc.
Mounting Type
Panel Mount, Square Flange
Series
Housing Material
Polyoxymethylene (POM) Acetal
Packaging
Bulk
Ferrule Material
Phosphor Bronze
Part Status
Active
Features
Dust Cap
Type
Coupler
Color
Beige
Convert From (Adapter End)
LC Receptacle
Operating Temperature
-20°C ~ 70°C
Convert To (Adapter End)
LC Receptacle
Base Product Number
Simplex/Duplex
Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,98000 Kč512,98 Kč
10436,02300 Kč4 360,23 Kč
25408,73040 Kč10 218,26 Kč
50389,22320 Kč19 461,16 Kč
100370,65670 Kč37 065,67 Kč
250347,47408 Kč86 868,52 Kč
500330,91168 Kč165 455,84 Kč
Manufacturers Standard Package
Unit Price without VAT:512,98000 Kč
Unit Price with VAT:620,70580 Kč