
E921KA | |
|---|---|
DigiKey Part Number | SC2144-ND |
Manufacturer | |
Manufacturer Product Number | E921KA |
Description | SWITCH PUSH DPST-NO 250MA 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 75°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,83000 Kč | 1 683,83 Kč |
| 10 | 1 452,15900 Kč | 14 521,59 Kč |
| 25 | 1 368,78400 Kč | 34 219,60 Kč |
| 50 | 1 308,77600 Kč | 65 438,80 Kč |
| 100 | 1 251,28340 Kč | 125 128,34 Kč |
| Unit Price without VAT: | 1 683,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,43430 Kč |


