
DE6FBAU | |
|---|---|
DigiKey Part Number | DE6FBAU-ND |
Manufacturer | |
Manufacturer Product Number | DE6FBAU |
Description | CONN PLUG FMALE XLR 6POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 6 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio, Instrumentation |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 445,84640 Kč | 11 146,16 Kč |
| Unit Price without VAT: | 445,84640 Kč |
|---|---|
| Unit Price with VAT: | 539,47414 Kč |



