Connector Cap (Cover) XLR Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAPFB

DigiKey Part Number
SC2160-ND
Manufacturer
Manufacturer Product Number
CAPFB
Description
CONN COVER XLR BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) XLR Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
B Series Circular Connector
Manufacturer
Switchcraft Inc.
Shell Size - Insert
XLR
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Features
Contains Strap with Ring
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10035,21570 Kč3 521,57 Kč
Manufacturers Standard Package
Unit Price without VAT:35,21570 Kč
Unit Price with VAT:42,61100 Kč