
B3F | |
|---|---|
DigiKey Part Number | SC1005-ND |
Manufacturer | |
Manufacturer Product Number | B3F |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Current Rating (Amps) 15A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,09000 Kč | 936,09 Kč |
| 10 | 795,59300 Kč | 7 955,93 Kč |
| 25 | 745,79000 Kč | 18 644,75 Kč |
| 50 | 710,21540 Kč | 35 510,77 Kč |
| 100 | 676,35190 Kč | 67 635,19 Kč |
| 250 | 634,06148 Kč | 158 515,37 Kč |
| Unit Price without VAT: | 936,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,66890 Kč |









