



760BKZ | |
|---|---|
DigiKey Part Number | SC3837-ND |
Manufacturer | |
Manufacturer Product Number | 760BKZ |
Description | DC POWER JACK, BKZ LOCKING SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver, Black |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,33600 Kč | 1 623,36 Kč |
| 25 | 152,16840 Kč | 3 804,21 Kč |
| 50 | 144,89880 Kč | 7 244,94 Kč |
| 100 | 137,98210 Kč | 13 798,21 Kč |
| 300 | 127,69513 Kč | 38 308,54 Kč |
| 500 | 123,17804 Kč | 61 589,02 Kč |
| 1 000 | 117,30470 Kč | 117 304,70 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |







