
61PC6F | |
|---|---|
DigiKey Part Number | SC2836-ND |
Manufacturer | |
Manufacturer Product Number | 61PC6F |
Description | CONN RCPT FMALE DIN 6POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61PC6F Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Orientation G |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert DIN (240 Degree) | Insert Material Plastic |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,34700 Kč | 1 053,47 Kč |
| 25 | 98,74920 Kč | 2 468,73 Kč |
| 50 | 94,03320 Kč | 4 701,66 Kč |
| 100 | 89,54600 Kč | 8 954,60 Kč |
| 300 | 82,86650 Kč | 24 859,95 Kč |
| 500 | 79,93434 Kč | 39 967,17 Kč |
| 1 000 | 76,12216 Kč | 76 122,16 Kč |
| 2 500 | 71,36238 Kč | 178 405,95 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |


