



12BL6MX | |
|---|---|
DigiKey Part Number | SC1609-ND |
Manufacturer | |
Manufacturer Product Number | 12BL6MX |
Description | CONN PLUG MALE DIN 6POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12BL6MX Models |
Category | Orientation 6 |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 6 | Color Silver |
Shell Size - Insert DIN (240 Degree) | Features Backshell, Cable Clamp, Strain Relief |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Die Cast, Nickel |
Termination Solder | Insert Material Plastic |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,91200 Kč | 2 279,12 Kč |
| 25 | 213,62520 Kč | 5 340,63 Kč |
| 75 | 197,68920 Kč | 14 826,69 Kč |
| 150 | 188,25687 Kč | 28 238,53 Kč |
| 300 | 179,27813 Kč | 53 783,44 Kč |
| 525 | 172,34398 Kč | 90 480,59 Kč |
| 1 050 | 164,12957 Kč | 172 336,05 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |






