



60HA4FX | |
---|---|
DigiKey Part Number | SC1560-ND |
Manufacturer | |
Manufacturer Product Number | 60HA4FX |
Description | CONN RCPT FMALE DIN 4POS SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 60HA4FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | DIN (210 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Twist | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,26000 Kč | 177,26 Kč |
10 | 150,53800 Kč | 1 505,38 Kč |
25 | 141,11080 Kč | 3 527,77 Kč |
50 | 134,37020 Kč | 6 718,51 Kč |
100 | 127,95660 Kč | 12 795,66 Kč |
400 | 116,03820 Kč | 46 415,28 Kč |
800 | 110,50549 Kč | 88 404,39 Kč |
1 200 | 107,39219 Kč | 128 870,63 Kč |
Unit Price without VAT: | 177,26000 Kč |
---|---|
Unit Price with VAT: | 214,48460 Kč |