09CL4MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09CL4MX

DigiKey Part Number
SC1559-ND
Manufacturer
Manufacturer Product Number
09CL4MX
Description
SBC 2.4GHZ 4 CORE 2GB/0GB RAM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Twist
Orientation
3
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,19000 Kč396,19 Kč
10336,73800 Kč3 367,38 Kč
25315,64120 Kč7 891,03 Kč
80290,77900 Kč23 262,32 Kč
160276,90750 Kč44 305,20 Kč
320263,70519 Kč84 385,66 Kč
560253,50780 Kč141 964,37 Kč
Manufacturers Standard Package
Unit Price without VAT:396,19000 Kč
Unit Price with VAT:479,38990 Kč