



5501FX | |
|---|---|
DigiKey Part Number | SC1987-ND |
Manufacturer | |
Manufacturer Product Number | 5501FX |
Description | CONN MIC PLUG MONO 2COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microphone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Tin |
Connector Type Microphone Plug | Body Material Brass |
Gender Female | Body Color Silver |
Signal Lines Mono | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.187" (4.76mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 229,63400 Kč | 2 296,34 Kč |
| 25 | 215,25480 Kč | 5 381,37 Kč |
| 50 | 204,97400 Kč | 10 248,70 Kč |
| 100 | 195,19320 Kč | 19 519,32 Kč |
| 300 | 180,64440 Kč | 54 193,32 Kč |
| 500 | 174,25526 Kč | 87 127,63 Kč |
| 1 000 | 165,94824 Kč | 165 948,24 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |



