
332AX | |
|---|---|
DigiKey Part Number | SC2394-ND |
Manufacturer | |
Manufacturer Product Number | 332AX |
Description | ADAPT 1/4" JACK TO MC1M MIC CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To MC1M Microphone Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Phone Jack, Mono, 6.35mm (0.250", 1/4") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) MC1M Microphone Connector |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 10 | 437,74500 Kč | 4 377,45 Kč |
| 25 | 410,32600 Kč | 10 258,15 Kč |
| 50 | 390,74760 Kč | 19 537,38 Kč |
| 100 | 381,19770 Kč | 38 119,77 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |




